Texas Instruments SM320VC5510AZPHA2 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.65V |
| Min Supply Voltage | 1.55V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.6V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 320KB |
| RoHS Compliant | Yes |
| Series | SM320VC5510A-HIREL |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM320VC5510AZPHA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.