
Texas Instruments SM32C6415DGLZ50AEP technical specifications.
| Package/Case | FCBGA |
| Frequency | 500MHz |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Frequency | 500MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TMS320C6414T/15T/16T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SM32C6415DGLZ50AEP to view detailed technical specifications.
No datasheet is available for this part.