
500MHz 32-bit Digital Signal Processor (DSP) featuring 1MB RAM and 32KB internal memory. This surface mount device operates within a temperature range of -40°C to 105°C, with a supply voltage between 1.19V and 3.46V. Includes 16 programmable I/Os, 3 SPI channels, and 3 timers/counters, with a PCI interface. Packaged in a 532-FCBGA, this component is not RoHS compliant.
Texas Instruments SM32C6415EGLZ50AEP technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 500MHz |
| Height | 3.25mm |
| Interface | PCI |
| Lead Free | Contains Lead |
| Length | 23mm |
| Max Frequency | 500MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.46V |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.19V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 1.25V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 1MB |
| RoHS Compliant | No |
| Series | TMS320C6414/15/16 |
| Thickness | 2.61mm |
| Weight | 0.110457oz |
| Width | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SM32C6415EGLZ50AEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
