Texas Instruments SM32C6416TBGLZI1EP technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Interface | SPI, 4-WIRE, PCI |
| Lead Free | Contains Lead |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 1MB |
| RoHS Compliant | No |
| Series | TMS320C6414T/15T/16T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SM32C6416TBGLZI1EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
