
Texas Instruments SM32VC5510AGGWA2EP technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 16b |
| Frequency | 200MHz |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.55V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| Packaging | Tray |
| RAM Size | 320KB |
| RoHS Compliant | No |
| Series | TMS320C55x |
| Weight | 0.018663oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SM32VC5510AGGWA2EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
