Texas Instruments SM34020AGBM32 technical specifications.
| Lead Free | Contains Lead |
| Max Supply Current | 265mA |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM34020AGBM32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.