Texas Instruments SM34020AGBS32 technical specifications.
| Number of Terminals | 145 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P145 |
| Pin Count | 145 |
| Supply Current-Max | 265 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |
| External Data Bus Width | 32 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SM34020AGBS32 to view detailed technical specifications.
No datasheet is available for this part.