16/32-bit ARM7TDMI RISC microcontroller featuring 1MB Flash program memory and 64KB RAM. Operates at a maximum clock and CPU frequency of 60 MHz with 93 programmable I/Os. Supports CAN, I2C, SCI, and SPI interfaces, with 2 CAN, 2 I2C, and 2 SPI channels. Includes a single 12-channel ADC and a single timer. Packaged as a Die (XCEPT), this unpackaged, fully tested integrated circuit chip operates from 2.05V to 3.6V and across a temperature range of -55°C to 220°C.
Texas Instruments SM470R1B1MKGDS1 technical specifications.
| Package Family Name | Die |
| Package/Case | XCEPT |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Family Name | Hercules TMS470M |
| Data Bus Width | 16|32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 60MHz |
| Maximum CPU Frequency | 60MHz |
| Device Core | ARM7TDMI |
| Program Memory Type | Flash |
| Program Memory Size | 1MB |
| RAM Size | 64KB |
| Number of Programmable I/Os | 93 |
| Core Architecture | ARM |
| Programmability | Yes |
| Number of Timers | 1 |
| Interface Type | CAN/I2C/SCI/SPI |
| CAN | 2 |
| I2C | 2 |
| SPI | 2 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 2.05|3.6V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 220°C |
| ADC Channels | 12 |
| Number of ADCs | Single |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A001.a.2.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments SM470R1B1MKGDS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.