Texas Instruments SM72238X/NOPB technical specifications.
| Package/Case | TO-252-3 |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Supply Current | 14mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 140uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SolarMagic™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM72238X/NOPB to view detailed technical specifications.
No datasheet is available for this part.