
Texas Instruments SM72240MFE-3.08/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 6uA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | SM72240 |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM72240MFE-3.08/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
