
Surface mount supervisory circuit with a 4.63V threshold voltage, featuring active low reset and a 100ms reset timeout. This power management IC operates from 1V to 5.5V with a low operating supply current of 8µA. Designed for single voltage monitoring, it offers undervoltage detection at 4.5V and overvoltage detection at 4.75V. Packaged in a compact SOT-23-5 (1.3mm height, 3.05mm length, 1.75mm width), this RoHS compliant component is suitable for applications requiring precise voltage supervision.
Texas Instruments SM72240MFE-4.63/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 8uA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | SolarMagic™ |
| Supply Current | 8uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM72240MFE-4.63/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
