
4-channel, 3A full bridge gate driver with integrated current sense amplifier. Features 8ns fall time and 26ns propagation delay. Operates from 8V to 14V supply voltage with 2.2mA supply current. Packaged in a 28-SOIC surface mount case, measuring 18.1mm x 7.6mm x 2.35mm. RoHS compliant, with a temperature range of -40°C to 125°C.
Texas Instruments SM72295MAE/NOPB technical specifications.
| Package/Case | SOIC |
| Fall Time | 8ns |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 25uA |
| Output Current | 3A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SolarMagic™ |
| Supply Current | 2.2mA |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 26ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM72295MAE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
