
Dual micro-power rail-to-rail input CMOS comparator with open-drain output. Features a 1.35V to 7.5V dual supply voltage range and a 2.7V to 15V single supply voltage range. Offers 75dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Operates from -40°C to 125°C with a low 20uA quiescent current. Packaged in an 8-VSSOP (MSOP) surface-mount package.
Texas Instruments SM72375MME/NOPB technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 75dB |
| Height | 0.95mm |
| Input Bias Current | 0.4pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current per Channel | 0.1pA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 5us |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Series | SolarMagic™ |
| Supply Current | 20uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM72375MME/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.