
Programmable Maximum Power Point Tracking (MPPT) controller for photovoltaic solar panels. Features a 220kHz operating frequency and a 4.75V to 5.25V input/supply voltage range. Delivers a fixed 400mV output voltage with a low 10nA input current and 11.5mA supply current. Encased in a 28-TSSOP surface-mount package, measuring 9.7mm x 4.5mm x 0.9mm. Operates across a wide temperature range of -40°C to 125°C. Packaged in tape and reel with 250 units per reel.
Texas Instruments SM72442MTE/NOPB technical specifications.
| Package/Case | TSSOP |
| Frequency | 220kHz |
| Height | 0.9mm |
| Input Current | 10nA |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 400mV |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SolarMagic™ |
| Supply Current | 11.5mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM72442MTE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
