
Texas Instruments SM72445MT/NOPB technical specifications.
| Package/Case | TSSOP |
| Frequency | 215kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 48 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SolarMagic™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM72445MT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.