Texas Instruments SM72445MTE/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SM72445 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM72445MTE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.