
Texas Instruments SM72480SD-105/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Output Current | 7mA |
| Mount | Surface Mount |
| Operating Supply Current | 8uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SolarMagic™ |
| Switching Temperature | 105°C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM72480SD-105/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
