
The SM72482MA-4/NOPB is a dual 3A gate driver IC with a propagation delay of 40ns. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a SOIC-8 package and is suitable for surface mount applications. It has a maximum power dissipation of 236mW and a maximum supply current of 2mA.
Texas Instruments SM72482MA-4/NOPB technical specifications.
| Package/Case | SOIC |
| Fall Time | 12ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 236mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SolarMagic™ |
| Supply Current | 1mA |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM72482MA-4/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
