
Texas Instruments SM72482X/NOPB technical specifications.
| Package/Case | SOIC |
| Max Supply Current | 2mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM72482X/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
