16-bit, 250 kSPS, 1-channel SAR Analog-to-Digital Converter (ADC) featuring a fully differential input. This surface mount device operates with a 4.5V to 5.5V supply voltage, consuming 5.3mW of power and 1.16mA supply current. It offers an Integral Nonlinearity (INL) of 0.8 LSB and interfaces via SPI. Packaged in a 10-VSSOP (MSOP) for tape and reel distribution, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments SM73201IMME/NOPB technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 0.8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 5.3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Supply Current | 1.16mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM73201IMME/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.