Texas Instruments SM74104SD technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Pin Count | 10 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SM74104SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.