The SMJ27C256-15JM is a 28-pin dual in-line UVPROM (ultra-violet programmable read-only memory) IC from Texas Instruments. It operates within a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. The device has a maximum supply current of 0.025A and a maximum access time of 150ns. It features 32,000 words of memory and is designed for use in military-grade applications, with a screening level of 38535Q/M, 38534H, and 883B.
Texas Instruments SMJ27C256-15JM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.025 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0003 |
| Access Time-Max | 150 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SMJ27C256-15JM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.