Texas Instruments SMJ320C30HFGM40 technical specifications.
| Data Bus Width | 32b |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Memory Size | 16KB |
| Operating Supply Voltage | 5V |
| RAM Size | 8KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SMJ320C30HFGM40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.