Texas Instruments SMJ320C31HFGS60 technical specifications.
| Data Bus Width | 32b |
| Lead Free | Contains Lead |
| Max Frequency | 60MHz |
| Operating Supply Voltage | 5V |
| RAM Size | 8KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SMJ320C31HFGS60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.