This digital signal processor from Texas Instruments features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a clock frequency of up to 50 MHz and supports 32-bit external data bus and 24-bit address bus widths. The device is packaged in a die format and is designed for military temperature grade applications.
Texas Instruments SMJ320C31MKGD50B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 132 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N132 |
| Temperature Grade | MILITARY |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SMJ320C31MKGD50B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.