Texas Instruments SMJ320C40MKGD50B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 325 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N325 |
| Pin Count | 325 |
| Temperature Grade | MILITARY |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 32 |
| Address Bus Width | 31 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SMJ320C40MKGD50B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.