Texas Instruments SMJ320C6203GLPM20 technical specifications.
| Data Bus Width | 16b |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RAM Size | 896KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SMJ320C6203GLPM20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.