Texas Instruments SMJ320C6414DGADW60 technical specifications.
| Number of Terminals | 570 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P570 |
| Width | 33.275 |
| Length | 33.275 |
| Pin Count | 570 |
| Supply Voltage-Nom | 1.4 |
| Supply Voltage-Min | 1.36 |
| Supply Voltage-Max | 1.44 |
| Clock Frequency-Max | 75 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 64 |
| Address Bus Width | 23 |
| Bit Size | 32 |
| Screening Level | MIL-PRF-38535 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SMJ320C6414DGADW60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.