Texas Instruments SMJ320C6415DGADW60 technical specifications.
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Lead Free | Contains Lead |
| Max Frequency | 600MHz |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.36V |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SMJ320C6415DGADW60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.