Texas Instruments SMJ320MCM42DHFNM40 technical specifications.
| Package/Case | Module |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SMJ320MCM42DHFNM40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.