Texas Instruments SMJ320VC33HFGM150 technical specifications.
| Data Bus Width | 32b |
| Lead Free | Contains Lead |
| Max Frequency | 75MHz |
| RAM Size | 136KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SMJ320VC33HFGM150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.