
Texas Instruments SMOMAPL138BGWTA3R technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.35V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | OMAP-L1x |
| Voltage | 1.35V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SMOMAPL138BGWTA3R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
