Texas Instruments SMV320C6701GLP/EM technical specifications.
| Data Bus Width | 32b |
| Height | 1.22mm |
| Lead Free | Contains Lead |
| Length | 27mm |
| Max Frequency | 140MHz |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RAM Size | 1MB |
| RoHS Compliant | No |
| Series | SMJ320C6701-SP |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SMV320C6701GLP/EM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.