Texas Instruments SMV512K32HFG technical specifications.
| Access Time | 20ns |
| Address Bus Width | 19b |
| Density | 16Mb |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 2V |
| Memory Size | 16Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Texas Instruments SMV512K32HFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.