Texas Instruments SMV512K32HFG/EM technical specifications.
| Address Bus Width | 19b |
| Density | 16Mb |
| Lead Free | Contains Lead |
| Memory Size | 16Mb |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SMV512K32HFG/EM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.