Dual-channel, high-speed operational amplifier featuring a 120MHz gain bandwidth product and 170MHz -3dB bandwidth. This surface-mount IC offers a 900V/µs slew rate and 100mA output current per channel, with a wide operating supply voltage range from 2.7V to 18V. Achieving a 100dB voltage gain and 70dB CMRR, it operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments SN10502DGNRG4 technical specifications.
| -3db Bandwidth | 170MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 25mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.71W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Supply Current | 30mA |
| Voltage Gain | 100dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN10502DGNRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
