The SN10KHT5543DWR is a unidirectional logic translator from Texas Instruments, available in a surface mount SOIC package. It operates between 0°C and 75°C and is compliant with RoHS regulations. The device has a propagation delay of 1.7ns and is suitable for use in applications requiring a voltage translation between 4.5V and 5.5V.
Texas Instruments SN10KHT5543DWR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.7ns |
| RoHS Compliant | Yes |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN10KHT5543DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
