The SN5440W is a dual NAND gate logic IC with a 5V supply voltage range of 4.5 to 5.5V. It has 14 terminals and operates over a temperature range of -55 to 125 degrees Celsius. The device is packaged in a 14-pin DFP package with a width of 6.29mm and a length of 9.21mm. It has a propagation delay of 15ns and a maximum power supply current of 27mA.
Texas Instruments SN5440W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.29 |
| Length | 9.21 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 15 |
| Load Capacitance | 15 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 27 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN5440W to view detailed technical specifications.
No datasheet is available for this part.