4-bit bus driver with true output, featuring a 48-pin ceramic dual in-line package (CDFP48, R-GDFP-F48) designed for military temperature grades (-55°C to 125°C). Operates with a nominal supply voltage of 5V (4.5V to 5.5V) and offers a propagation delay of 4.2ns. This ABT family component provides four independent 4-bit buffer functions with enable low control and a maximum output current of 48mA.
Texas Instruments SN54ABT16244WD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F48 |
| Width | 9.652 |
| Length | 15.748 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 4.2 |
| Number of Bits | 4 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 4.3 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 32 |
| Control Type | ENABLE LOW |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN54ABT16244WD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.