8-bit true output bus driver IC, featuring a 20-terminal ceramic DIP package (R-GDIP-T20) with dual terminal positions. Operates across a wide temperature range from -55°C to 125°C, suitable for military applications. Supports a nominal supply voltage of 5V with a maximum of 5.5V and minimum of 4.5V. Offers a propagation delay of 4.7ns at nominal supply voltage and a load capacitance of 50pF. Maximum output low current (I(ol)) is 0.048A, with a maximum power supply current (ICC) of 30mA. Control is managed via an enable low function.
Texas Instruments SN54ABT541J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.195 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 4.7 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 4.7 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 30 |
| Control Type | ENABLE LOW |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN54ABT541J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.