Texas Instruments SN54ACT3641HFP technical specifications.
| Bus Directional | Bidirectional |
| Data Bus Width | 36b |
| Density | 36Kb |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Organization | 1KX36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54ACT3641HFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.