8-bit true output bus driver, part of the ALS family, featuring a 20-terminal ceramic CQCC package with MILITARY temperature grade. Operates from a 4.5V to 5.5V supply, with a nominal voltage of 5V, and supports a maximum operating temperature of 125°C. Offers a propagation delay of 14ns and a maximum I(ol) of 0.03A, with a load capacitance of 50pF. This quad-terminal device has two ports and an enable low control type.
Texas Instruments SN54ALS2541FK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ALS |
| Propagation Delay (tpd) | 14 |
| Number of Bits | 8 |
| Max I(ol) | 0.03 |
| Prop. Delay@Nom-Sup | 24 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 25 |
| Control Type | ENABLE LOW |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN54ALS2541FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.