
Hex Inverter IC featuring six independent inverter gates. This through-hole component operates with a 5V supply voltage, supporting a range from 4.5V to 5.5V. It delivers a low-level output current of 20mA and a high-level output current of -2mA, with a typical propagation delay of 6ns. Encased in a 14-pin CDIP package, this bipolar technology IC functions across an extended temperature range of -55°C to 125°C.
Texas Instruments SN54AS04J technical specifications.
| Package/Case | CDIP |
| Height | 5.08mm |
| High Level Output Current | -2mA |
| Lead Free | Contains Lead |
| Length | 19.56mm |
| Logic Function | Inverter |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Thickness | 4.57mm |
| Width | 6.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54AS04J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
