Dual D-type flip-flops with independent preset and clear controls, featuring positive edge-triggered clock inputs. This integrated circuit operates with a 5V supply voltage, supporting a frequency up to 25MHz. The CDIP package facilitates through-hole mounting and offers a high-level output current of -2mA and a low-level output current of 20mA. Designed with BIPOLAR technology, it functions across an extended temperature range from -55°C to 125°C.
Texas Instruments SN54AS74AJ technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 25MHz |
| High Level Output Current | -2mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 20mA |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN54AS74AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.