Texas Instruments SN54AS832BJ technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 6 |
| Number of Gates | 6 |
| Propagation Delay | 7.5ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN54AS832BJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.