This 4-bit bidirectional bus transceiver, operating from a 4.5V to 5.5V supply, features true outputs and independent control. Designed for military temperature grades (-55°C to 125°C), it offers a propagation delay of 8.5ns at nominal supply voltage. The component is housed in a 20-terminal ceramic CQCC package with a JEDEC code of S-CQCC-N20, measuring 8.89mm in width and length. It supports a maximum output current (Iol) of 48mA and a load capacitance of 50pF.
Texas Instruments SN54F243FK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 8.5 |
| Number of Bits | 4 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 8.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 90 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN54F243FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.