8-bit bidirectional parallel-in, parallel-out shift register for F/FAST logic families. Features true output polarity and positive edge triggering. Operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. Offers a maximum operating frequency of 65MHz and a propagation delay of 12.5ns. Housed in a 20-terminal ceramic CQCC package, suitable for military temperature grades (-55°C to 125°C).
Texas Instruments SN54F299FK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | F/FAST |
| Propagation Delay (tpd) | 12.5 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 95 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 65 |
| Max Frequency@Nom-Sup | 65000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN54F299FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.