Texas Instruments SN54HC00TDF1 technical specifications.
| Package/Case | DIE |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN54HC00TDF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.