The SN54HC04VTDE1 is a 6-element surface mount CMOS inverter die from Texas Instruments. It is packaged in a die format and is available in rail/tube packaging. The device is RoHS compliant and operates within a narrow temperature range of 25°C. It is not radiation hardened and contains lead, making it non-lead-free. The SN54HC04VTDE1 is a logic IC used for inverting digital signals in a variety of applications.
Texas Instruments SN54HC04VTDE1 technical specifications.
| Package/Case | DIE |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 25°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN54HC04VTDE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.