The SN54HC04VTDE2 is a 6-channel CMOS inverter from Texas Instruments, packaged in a die form and available in rail/Tube packaging. It is designed for surface mount applications and operates within a temperature range of 25°C. This device is compliant with RoHS regulations and features a logic function of inverter. It is not radiation hardened and contains lead, making it non-lead-free.
Texas Instruments SN54HC04VTDE2 technical specifications.
| Package/Case | DIE |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 25°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN54HC04VTDE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.